Part Details for CWR11MC154JBBTR4 by Kyocera AVX Components
Overview of CWR11MC154JBBTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MC154JBBTR4
CWR11MC154JBBTR4 CAD Models
CWR11MC154JBBTR4 Part Data Attributes
|
CWR11MC154JBBTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MC154JBBTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 21000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11MC154JBBTR4
This table gives cross-reference parts and alternative options found for CWR11MC154JBBTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MC154JBBTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK154JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11MC154JBBTR4 vs CWR11MK154JZCW |
CWR11MH154JDZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11MC154JBBTR4 vs CWR11MH154JDZ |
TBJA154J035CRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206 | Kyocera AVX Components | CWR11MC154JBBTR4 vs TBJA154J035CRLZ0H24 |
T493A154J035AM6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC154JBBTR4 vs T493A154J035AM6121 |
T493A154J035BC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC154JBBTR4 vs T493A154J035BC61107640 |
TBJA154J035CSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11MC154JBBTR4 vs TBJA154J035CSLZ0724 |
TBJA154J035CRSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11MC154JBBTR4 vs TBJA154J035CRSC0723 |
TBJA154J035CRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206 | Kyocera AVX Components | CWR11MC154JBBTR4 vs TBJA154J035CRLC9945 |
TBJA154J035CRLB9HOR | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11MC154JBBTR4 vs TBJA154J035CRLB9HOR |
TBJA154J035CLMC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.15uF, 1206, | Kyocera AVX Components | CWR11MC154JBBTR4 vs TBJA154J035CLMC0745 |