Part Details for TBJA105J015CBST0723 by Kyocera AVX Components
Overview of TBJA105J015CBST0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA105J015CBST0723
TBJA105J015CBST0723 CAD Models
TBJA105J015CBST0723 Part Data Attributes
|
TBJA105J015CBST0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA105J015CBST0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA105J015CBST0723
This table gives cross-reference parts and alternative options found for TBJA105J015CBST0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA105J015CBST0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB105JACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | TBJA105J015CBST0723 vs CWR11HB105JACTR13 |
CWR11HB105JDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs CWR11HB105JDBTR4 |
TBJA105J015CKLBTH23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CKLBTH23 |
TBJA105J015CGMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CGMT0723 |
TBJA105J015CGMC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CGMC0823 |
TBJA105J015CGLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CGLC0H00 |
TBJA105J015CBSBT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CBSBT823 |
TBJA105J015CELD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CELD0900 |
TBJA105J015CDLD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CDLD0824 |
TBJA105J015CXMT0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CBST0723 vs TBJA105J015CXMT0700 |