Part Details for CWR11HB105JDBTR4 by Kyocera AVX Components
Overview of CWR11HB105JDBTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HB105JDBTR4
CWR11HB105JDBTR4 CAD Models
CWR11HB105JDBTR4 Part Data Attributes
|
CWR11HB105JDBTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HB105JDBTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HB105JDBTR4
This table gives cross-reference parts and alternative options found for CWR11HB105JDBTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HB105JDBTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105J015CLMC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CLMC0723 |
TBJA105J015CKMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CKMC0H23 |
TBJA105J015CKLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CKLZ0045 |
TBJA105J015CASC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CASC0724 |
TBJA105J015CCMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CCMZ0824 |
TBJA105J015CCLB0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CCLB0045 |
TBJA105J015CBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CBSC0800 |
TBJA105J015CAST0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CAST0H00 |
TBJA105J015CXSBT700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CXSBT700 |
TBJA105J015CSMD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HB105JDBTR4 vs TBJA105J015CSMD0000 |