Part Details for TBJA104K035CBMZ0824 by Kyocera AVX Components
Overview of TBJA104K035CBMZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104K035CBMZ0824
TBJA104K035CBMZ0824 CAD Models
TBJA104K035CBMZ0824 Part Data Attributes
|
TBJA104K035CBMZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104K035CBMZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104K035CBMZ0824
This table gives cross-reference parts and alternative options found for TBJA104K035CBMZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104K035CBMZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K035CSSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K035CBMZ0824 vs TBJA104K035CSSCTH45 |
TBJA104K035CXMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K035CBMZ0824 vs TBJA104K035CXMT0H23 |
TBJA104K035RFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K035CBMZ0824 vs TBJA104K035RFLC0945 |
TBJA104K035CRSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K035CBMZ0824 vs TBJA104K035CRSDT845 |
T493A104K035CH642A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | KEMET Corporation | TBJA104K035CBMZ0824 vs T493A104K035CH642A7610 |
T494A104K035AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104K035CBMZ0824 vs T494A104K035AM7280 |
T493A104K035CK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104K035CBMZ0824 vs T493A104K035CK64107640 |
TBJA104K035CFLD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K035CBMZ0824 vs TBJA104K035CFLD0923 |
TBJA104K035RWLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA104K035CBMZ0824 vs TBJA104K035RWLZ0024 |
TBJA104K035CKMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K035CBMZ0824 vs TBJA104K035CKMDTH24 |