Part Details for T493A104K035CK64107640 by KEMET Corporation
Overview of T493A104K035CK64107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A104K035CK64107640
T493A104K035CK64107640 CAD Models
T493A104K035CK64107640 Part Data Attributes
|
T493A104K035CK64107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A104K035CK64107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A104K035CK64107640
This table gives cross-reference parts and alternative options found for T493A104K035CK64107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A104K035CK64107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K035RELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035RELZ0045 |
TBJA104K035RDLB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035RDLB0945 |
TBJA104K035CRLBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035CRLBT023 |
TBJA104K035CWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035CWLB0H00 |
TBJA104K035CLSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035CLSB0824 |
T492A104K035RB42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493A104K035CK64107640 vs T492A104K035RB42507640 |
T492A104K035PK4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493A104K035CK64107640 vs T492A104K035PK4250WAFL |
TBJA104K035CGLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035CGLB0723 |
TBJA104K035CWLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035CWLDT945 |
TBJA104K035CDSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104K035CK64107640 vs TBJA104K035CDSZ0923 |