Part Details for TBF36A99PSW by ITT Interconnect Solutions
Overview of TBF36A99PSW by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF36A99PSW
TBF36A99PSW CAD Models
TBF36A99PSW Part Data Attributes
|
TBF36A99PSW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF36A99PSW
ITT Interconnect Solutions
Circular Connector Adapter, 65 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 65 |
Alternate Parts for TBF36A99PSW
This table gives cross-reference parts and alternative options found for TBF36A99PSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF36A99PSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84854-9534 | Circular Connector Adapter, 5 Contact(s), Male-Male-Female | Molex | TBF36A99PSW vs 84854-9534 |
CIRTBFP40T-159PS | Circular Connector Adapter, 159 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF36A99PSW vs CIRTBFP40T-159PS |
CIRTBFP40A-62S | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | TBF36A99PSW vs CIRTBFP40A-62S |
CIRTB36-74S | Circular Connector Adapter, 44 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | TBF36A99PSW vs CIRTB36-74S |
CIRTB40A-62S | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | TBF36A99PSW vs CIRTB40A-62S |
CIR2S-VE6P-36A-72 | Circular Connector Adapter, 72 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | TBF36A99PSW vs CIR2S-VE6P-36A-72 |
CIRTB40A-62P | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | TBF36A99PSW vs CIRTB40A-62P |
CIRTBFP40A-150S | Circular Connector Adapter, 150 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | TBF36A99PSW vs CIRTBFP40A-150S |
CIRTBFP40A-62P | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | TBF36A99PSW vs CIRTBFP40A-62P |
84586-0002 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female-Female | Molex | TBF36A99PSW vs 84586-0002 |