Part Details for CIRTB40A-62P by Winchester Interconnect
Overview of CIRTB40A-62P by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K33062PS001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/62P, , / |
Part Details for CIRTB40A-62P
CIRTB40A-62P CAD Models
CIRTB40A-62P Part Data Attributes
|
CIRTB40A-62P
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIRTB40A-62P
Winchester Interconnect
Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 62 |
Alternate Parts for CIRTB40A-62P
This table gives cross-reference parts and alternative options found for CIRTB40A-62P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRTB40A-62P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF36A99PSW | Circular Connector Adapter, 65 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | CIRTB40A-62P vs TBF36A99PSW |
84854-9534 | Circular Connector Adapter, 5 Contact(s), Male-Male-Female | Molex | CIRTB40A-62P vs 84854-9534 |
CIRTBFP40T-159PS | Circular Connector Adapter, 159 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | CIRTB40A-62P vs CIRTBFP40T-159PS |
CIRTBFP40A-62S | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTB40A-62P vs CIRTBFP40A-62S |
CIRTB36-74S | Circular Connector Adapter, 44 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTB40A-62P vs CIRTB36-74S |
CIRTB40A-62S | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTB40A-62P vs CIRTB40A-62S |
CIR2S-VE6P-36A-72 | Circular Connector Adapter, 72 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIRTB40A-62P vs CIR2S-VE6P-36A-72 |
CIRTBFP40A-150S | Circular Connector Adapter, 150 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTB40A-62P vs CIRTBFP40A-150S |
CIRTBFP40A-62P | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | CIRTB40A-62P vs CIRTBFP40A-62P |
84586-0002 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female-Female | Molex | CIRTB40A-62P vs 84586-0002 |