Part Details for TBCR335J020CSSC0723 by Kyocera AVX Components
Overview of TBCR335J020CSSC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR335J020CSSC0723
TBCR335J020CSSC0723 CAD Models
TBCR335J020CSSC0723 Part Data Attributes
|
TBCR335J020CSSC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR335J020CSSC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR335J020CSSC0723
This table gives cross-reference parts and alternative options found for TBCR335J020CSSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335J020CSSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335J020CKLC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CKLC0945 |
TBCR335J020CCSB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CCSB0945 |
TBCR335J020CKSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CKSZ0945 |
TBCR335J020CLLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CLLD0H00 |
TBCR335J020CBSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CBSD0724 |
TBCR335J020CWSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CWSZ0045 |
TBCR335J020CWLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CWLC0045 |
TBCR335J020CXLD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CXLD0923 |
TBCR335J020CSLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CSLB9945 |
TBCR335J020CSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CSSC0723 vs TBCR335J020CSSB0723 |