Part Details for TBCR335J020CKLC0945 by Kyocera AVX Components
Overview of TBCR335J020CKLC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR335J020CKLC0945
TBCR335J020CKLC0945 CAD Models
TBCR335J020CKLC0945 Part Data Attributes
|
TBCR335J020CKLC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR335J020CKLC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR335J020CKLC0945
This table gives cross-reference parts and alternative options found for TBCR335J020CKLC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335J020CKLC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335J020CCSB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CCSB0945 |
TBCR335J020CKSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CKSZ0945 |
TBCR335J020CLLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CLLD0H00 |
TBCR335J020CBSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CBSD0724 |
TBCR335J020CWSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CWSZ0045 |
TBCR335J020CWLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CWLC0045 |
TBCR335J020CXLD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CXLD0923 |
TBCR335J020CSLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CSLB9945 |
TBCR335J020CSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CSSB0723 |
TBCR335J020CSC0H24 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCR335J020CKLC0945 vs TBCR335J020CSC0H24 |