TBCR106K010CGLC0H24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805,

Overview of TBCR106K010CGLC0H24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCR106K010CGLC0H24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCR106K010CGLC0H24 by Kyocera AVX Components

TBCR106K010CGLC0H24
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.35 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/12
Size Code
0805
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.35 mm
Want to compare parts?
  1. TBCR106K010CGLC0H24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805,
    VS

Alternate Parts for TBCR106K010CGLC0H24

This table gives cross-reference parts and alternative options found for TBCR106K010CGLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106K010CGLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR106K010CWLR6023 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CWLR6023
TBCR106K010CBSB0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CBSB0700
TBCR106K010CWSC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CWSC0045
CWR15FK106KDRZ Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K010CGLC0H24 vs CWR15FK106KDRZ
TBCR106K010CSSZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CSSZ0724
TBCR106K010CBLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CBLC0923
TBCR106K010CBLD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CBLD0H45
TBCR106K010CCLD0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CCLD0745
TBCR106K010CDLB0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CDLB0H23
TBCR106K010CELB0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K010CGLC0H24 vs TBCR106K010CELB0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR106K010CGLC0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR106K010CGLC0H24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCR106K010CGLC0H24 would you like to use for your alert(s)?
  • Please alert me when TBCR106K010CGLC0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCR106K010CGLC0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR106K010CGLC0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCR106K010CGLC0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR106K010CGLC0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR106K010CGLC0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: