Part Details for TBCR106K010CWSC0045 by Kyocera AVX Components
Overview of TBCR106K010CWSC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR106K010CWSC0045
TBCR106K010CWSC0045 CAD Models
TBCR106K010CWSC0045 Part Data Attributes
|
TBCR106K010CWSC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR106K010CWSC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR106K010CWSC0045
This table gives cross-reference parts and alternative options found for TBCR106K010CWSC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106K010CWSC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106K010CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CBSC0H45 |
TBCR106K010CCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CCLC0023 |
TBCR106K010CKLD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CKLD0745 |
TBCR106K010CLLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CLLB0H23 |
TBCR106K010CWLC5024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CWLC5024 |
TBCR106K010CWLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CWLBT045 |
TBCR106K010CBSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CBSC0H00 |
TBCR106K010CRSDT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CRSDT924 |
TBCR106K010CBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CBSZ0045 |
TBCR106K010CCMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CWSC0045 vs TBCR106K010CCMZ0H24 |