TBCL685K004CRLB0724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of TBCL685K004CRLB0724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCL685K004CRLB0724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCL685K004CRLB0724 by Kyocera AVX Components

TBCL685K004CRLB0724
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
0.84 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
20 mA
Size Code
0603
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.84 mm
Want to compare parts?
  1. TBCL685K004CRLB0724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TBCL685K004CRLB0724

This table gives cross-reference parts and alternative options found for TBCL685K004CRLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL685K004CRLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCL685K004CSSD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CSSD0723
TBCL685K004CSLD9945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CSLD9945
TBCL685K004CBLD0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CBLD0024
TBCL685K004CRLB99OR Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CRLB99OR
TBCL685K004CRLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CRLZ0924
TBCL685K004CSSBT024 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CSSBT024
TBCL685K004LWLD90OR Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004LWLD90OR
TBCL685K004CBLB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CBLB0723
TBCL685K004CWSD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CWSD0723
TBCL685K004CWLCT024 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBCL685K004CRLB0724 vs TBCL685K004CWLCT024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCL685K004CRLB0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCL685K004CRLB0724 by Kyocera AVX Components

  • Please alert me when TBCL685K004CRLB0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCL685K004CRLB0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCL685K004CRLB0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCL685K004CRLB0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCL685K004CRLB0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCL685K004CRLB0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: