There are no models available for this part yet.
Overview of TBCL685K004CBLB0723 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBCL685K004CBLB0723 by Kyocera AVX Components
Part Data Attributes for TBCL685K004CBLB0723 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
0.84 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
20 mA
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.84 mm
|
Alternate Parts for TBCL685K004CBLB0723
This table gives cross-reference parts and alternative options found for TBCL685K004CBLB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL685K004CBLB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL685K004CSLDT923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CSLDT923 |
TBCL685K004LBLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004LBLC9945 |
TBCL685K004CSSCT000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CSSCT000 |
TBCL685K004CBLBT924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CBLBT924 |
TBCL685K004CBSCT023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CBSCT023 |
TBCL685K004CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CRLD0923 |
TBCL685K004CRLZT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CRLZT745 |
TBCL685K004CRLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CRLZT045 |
CWR15CB685KALA | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL685K004CBLB0723 vs CWR15CB685KALA |
TBCL685K004CRLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCL685K004CBLB0723 vs TBCL685K004CRLCT945 |