Part Details for TBCL474M016CGLZ0745 by Kyocera AVX Components
Overview of TBCL474M016CGLZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474M016CGLZ0745
TBCL474M016CGLZ0745 CAD Models
TBCL474M016CGLZ0745 Part Data Attributes
|
TBCL474M016CGLZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474M016CGLZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474M016CGLZ0745
This table gives cross-reference parts and alternative options found for TBCL474M016CGLZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474M016CGLZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474M016CSLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CSLD0H00 |
TBCL474M016CCLD0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CCLD0723 |
TBCL474M016CBLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CBLD0H23 |
TBCL474M016CKSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CKSZ0045 |
TBCL474M016CKSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CKSC0H00 |
TBCL474M016CKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CKLC9H45 |
TBCL474M016CDSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CDSZ0700 |
TBCL474M016CCSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CCSZ0H00 |
TBCL474M016CALC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CALC0H24 |
TBCL474M016CXSC0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CGLZ0745 vs TBCL474M016CXSC0945 |