Part Details for TBCL474M016CBLD0H23 by Kyocera AVX Components
Overview of TBCL474M016CBLD0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474M016CBLD0H23
TBCL474M016CBLD0H23 CAD Models
TBCL474M016CBLD0H23 Part Data Attributes
|
TBCL474M016CBLD0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474M016CBLD0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 0.00002 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474M016CBLD0H23
This table gives cross-reference parts and alternative options found for TBCL474M016CBLD0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474M016CBLD0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474M016CGSC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CGSC0045 |
TBCL474M016CXLB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CXLB0923 |
TBCL474M016CXSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CXSZ0H45 |
TBCL474M016CWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CWLB0H45 |
TBCL474M016CKSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CKSD0H24 |
TBCL474M016LRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016LRLB9000 |
TBCL474M016CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CGLD0724 |
TBCL474M016CXSB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CXSB0023 |
TBCL474M016CASC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016CASC0700 |
TBCL474M016LDLB9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CBLD0H23 vs TBCL474M016LDLB9000 |