TBCL474K010LBLB9900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP

Overview of TBCL474K010LBLB9900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCL474K010LBLB9900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCL474K010LBLB9900 by Kyocera AVX Components

TBCL474K010LBLB9900
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
40 mA
Size Code
0603
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au) - electroplated
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TBCL474K010LBLB9900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TBCL474K010LBLB9900

This table gives cross-reference parts and alternative options found for TBCL474K010LBLB9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474K010LBLB9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCL474K010LWLB9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010LWLB9900
TBCL474K010LRLD9H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010LRLD9H00
TBCL474K010CWLD0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010CWLD0845
TBCL474K010LSLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010LSLD9000
TBCL474K010CWSZ0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010CWSZ0823
TBCL474K010CWLC0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010CWLC0823
TBCL474K010LBLD9800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010LBLD9800
TBCL474K010CWLD9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010CWLD9845
TBCL474K010LBLB9845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010LBLB9845
TBCL474K010CSLD9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL474K010LBLB9900 vs TBCL474K010CSLD9800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCL474K010LBLB9900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCL474K010LBLB9900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCL474K010LBLB9900 would you like to use for your alert(s)?
  • Please alert me when TBCL474K010LBLB9900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCL474K010LBLB9900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCL474K010LBLB9900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCL474K010LBLB9900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCL474K010LBLB9900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCL474K010LBLB9900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: