Part Details for TBCL474K010CSLD9800 by Kyocera AVX Components
Overview of TBCL474K010CSLD9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474K010CSLD9800
TBCL474K010CSLD9800 CAD Models
TBCL474K010CSLD9800 Part Data Attributes
|
TBCL474K010CSLD9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474K010CSLD9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCL474K010CSLD9800
This table gives cross-reference parts and alternative options found for TBCL474K010CSLD9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474K010CSLD9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474K010LWLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010LWLB9900 |
TBCL474K010LRLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010LRLD9H00 |
TBCL474K010CWLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010CWLD0845 |
TBCL474K010LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010LSLD9000 |
TBCL474K010CWSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010CWSZ0823 |
TBCL474K010CWLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010CWLC0823 |
TBCL474K010LBLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010LBLB9900 |
TBCL474K010LBLD9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010LBLD9800 |
TBCL474K010CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010CWLD9845 |
TBCL474K010LBLB9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL474K010CSLD9800 vs TBCL474K010LBLB9845 |