Part Details for TBCL474J010CBMD0024 by Kyocera AVX Components
Overview of TBCL474J010CBMD0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474J010CBMD0024
TBCL474J010CBMD0024 CAD Models
TBCL474J010CBMD0024 Part Data Attributes
|
TBCL474J010CBMD0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474J010CBMD0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474J010CBMD0024
This table gives cross-reference parts and alternative options found for TBCL474J010CBMD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474J010CBMD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474J010CSMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CSMZ0924 |
TBCL474J010CSMD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CSMD0023 |
TBCL474J010CWSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CWSD0H00 |
TBCL474J010CRSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CRSD0H23 |
TBCL474J010CWMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CWMZ0723 |
TBCL474J010CRMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CRMD0923 |
TBCL474J010CBMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CBMD0724 |
TBCL474J010CBMB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CBMB0923 |
TBCL474J010CSMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CSMZ0923 |
TBCL474J010CRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CBMD0024 vs TBCL474J010CRLZ0H24 |