Part Details for TBCL474J010CBMB0923 by Kyocera AVX Components
Overview of TBCL474J010CBMB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474J010CBMB0923
TBCL474J010CBMB0923 CAD Models
TBCL474J010CBMB0923 Part Data Attributes
|
TBCL474J010CBMB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474J010CBMB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474J010CBMB0923
This table gives cross-reference parts and alternative options found for TBCL474J010CBMB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474J010CBMB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474J010CSMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CSMZ0924 |
TBCL474J010CSLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CSLZ0H45 |
TBCL474J010CWMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CWMC0900 |
TBCL474J010CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CBSC0H45 |
TBCL474J010CSMD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CSMD0924 |
TBCL474J010CBMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CBMC0724 |
TBCL474J010CSMB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CSMB0924 |
TBCL474J010CSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CSLC0H23 |
TBCL474J010CWMZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CWMZ0045 |
TBCL474J010CSSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CBMB0923 vs TBCL474J010CSSZ0H23 |