Part Details for TBCL225J016CCLD0724 by Kyocera AVX Components
Overview of TBCL225J016CCLD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL225J016CCLD0724
TBCL225J016CCLD0724 CAD Models
TBCL225J016CCLD0724 Part Data Attributes
|
TBCL225J016CCLD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL225J016CCLD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL225J016CCLD0724
This table gives cross-reference parts and alternative options found for TBCL225J016CCLD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225J016CCLD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225J016CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CRLC0H45 |
TBCL225J016CRSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CRSC0924 |
TBCL225J016CRSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CRSC0023 |
TBCL225J016CRLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CRLB0924 |
TBCL225J016CWSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CWSB0924 |
TBCL225J016CSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CSSD0024 |
TBCL225J016CSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CSLC0H23 |
TBCL225J016CWSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CWSD0924 |
TBCL225J016LSLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016LSLD9900 |
TBCL225J016CWSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CCLD0724 vs TBCL225J016CWSC0924 |