Part Details for TBCL225J016CWSD0924 by Kyocera AVX Components
Overview of TBCL225J016CWSD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL225J016CWSD0924
TBCL225J016CWSD0924 CAD Models
TBCL225J016CWSD0924 Part Data Attributes
|
TBCL225J016CWSD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL225J016CWSD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL225J016CWSD0924
This table gives cross-reference parts and alternative options found for TBCL225J016CWSD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225J016CWSD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225J016CKLC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CKLC0024 |
TBCL225J016CRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CRLC0924 |
TBCL225J016CKSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CKSZ0024 |
TBCL225J016CCSB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CCSB0024 |
TBCL225J016CDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CDLC0H45 |
TBCL225J016CRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CRSZ0924 |
TBCL225J016CLSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CLSZ0023 |
TBCL225J016CLSC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CLSC0745 |
TBCL225J016CKSB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CKSB0923 |
TBCL225J016CLC9000 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCL225J016CWSD0924 vs TBCL225J016CLC9000 |