TBCL225J010CWSZ0800
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP

Overview of TBCL225J010CWSZ0800 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCL225J010CWSZ0800 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCL225J010CWSZ0800 by Kyocera AVX Components

TBCL225J010CWSZ0800
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Manufacturer Series
TBC
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
50 mA
Size Code
0603
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TBCL225J010CWSZ0800
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for TBCL225J010CWSZ0800

This table gives cross-reference parts and alternative options found for TBCL225J010CWSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225J010CWSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCL225J010LSLC9H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010LSLC9H00
TBCL225J010CWLC0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CWLC0800
TBCL225J010CRSZ0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CRSZ0823
TBCL225J010CSLZ0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CSLZ0845
TBCL225J010CRLC9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CRLC9845
TBCL225J010CBSB0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CBSB0800
TBCL225J010LRLC9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010LRLC9900
TBCL225J010CWLD9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CWLD9800
TBCL225J010CSLB0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CSLB0824
TBCL225J010CRLB0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TBCL225J010CWSZ0800 vs TBCL225J010CRLB0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCL225J010CWSZ0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCL225J010CWSZ0800 by Kyocera AVX Components

  • Please alert me when TBCL225J010CWSZ0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCL225J010CWSZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCL225J010CWSZ0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCL225J010CWSZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCL225J010CWSZ0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCL225J010CWSZ0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: