Part Details for TBCL225J010CWLC0800 by Kyocera AVX Components
Overview of TBCL225J010CWLC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL225J010CWLC0800
TBCL225J010CWLC0800 CAD Models
TBCL225J010CWLC0800 Part Data Attributes
|
TBCL225J010CWLC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL225J010CWLC0800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCL225J010CWLC0800
This table gives cross-reference parts and alternative options found for TBCL225J010CWLC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225J010CWLC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225J010CSSD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010CSSD0845 |
TBCL225J010CWLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010CWLD0800 |
TBCL225J010LWLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010LWLD9H00 |
TBCL225J010CRLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010CRLZ0845 |
TBCL225J010LSLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010LSLD9H00 |
TBCL225J010CRSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010CRSC0824 |
TBCL225J010CWLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010CWLD0845 |
TBCL225J010LRLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010LRLC9900 |
TBCL225J010LWLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010LWLC9845 |
TBCL225J010CWSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL225J010CWLC0800 vs TBCL225J010CWSB0823 |