TBCL225J010CWSB0H24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP

Overview of TBCL225J010CWSB0H24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCL225J010CWSB0H24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCL225J010CWSB0H24 by Kyocera AVX Components

TBCL225J010CWSB0H24
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
0.85 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/12
Ripple Current
50 mA
Size Code
0603
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
0.85 mm
Want to compare parts?
  1. TBCL225J010CWSB0H24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TBCL225J010CWSB0H24

This table gives cross-reference parts and alternative options found for TBCL225J010CWSB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225J010CWSB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCL225J010CFMC0900 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CFMC0900
TBCL225J010CFMB0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CFMB0H24
TBCL225J010CKSD0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CKSD0724
TBCL225J010CGMC0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CGMC0924
TBCL225J010CLB9900 Tantalum Capacitor, Tantalum (dry/solid) Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CLB9900
TBCL225J010CCLZ0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CCLZ0700
TBCL225J010CGLD0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CGLD0H23
TBCL225J010CBLB9H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CBLB9H45
TBCL225J010CXLD0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CXLD0H00
TBCL225J010CRMZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, ROHS COMPLIANT Kyocera AVX Components TBCL225J010CWSB0H24 vs TBCL225J010CRMZ0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCL225J010CWSB0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCL225J010CWSB0H24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCL225J010CWSB0H24 would you like to use for your alert(s)?
  • Please alert me when TBCL225J010CWSB0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCL225J010CWSB0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCL225J010CWSB0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCL225J010CWSB0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCL225J010CWSB0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCL225J010CWSB0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: