Part Details for TBCL225J010CCLZ0700 by Kyocera AVX Components
Overview of TBCL225J010CCLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL225J010CCLZ0700
TBCL225J010CCLZ0700 CAD Models
TBCL225J010CCLZ0700 Part Data Attributes
|
TBCL225J010CCLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL225J010CCLZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL225J010CCLZ0700
This table gives cross-reference parts and alternative options found for TBCL225J010CCLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225J010CCLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225J010CFMC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CFMC0900 |
TBCL225J010CFMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CFMB0H24 |
TBCL225J010CKSD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CKSD0724 |
TBCL225J010CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CGMC0924 |
TBCL225J010CLB9900 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CLB9900 |
TBCL225J010CGLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CGLD0H23 |
TBCL225J010CBLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CBLB9H45 |
TBCL225J010CXLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CXLD0H00 |
TBCL225J010CRMZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CRMZ0724 |
TBCL225J010CCSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225J010CCLZ0700 vs TBCL225J010CCSC0745 |