Part Details for TBC847A by Continental Device India Ltd
Overview of TBC847A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBC847A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847A-CDI
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.25W, SOT23 Min Qty: 20 | 390 |
|
$0.0128 / $0.0415 | Buy Now |
Part Details for TBC847A
TBC847A CAD Models
TBC847A Part Data Attributes
|
TBC847A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
TBC847A
Continental Device India Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for TBC847A
This table gives cross-reference parts and alternative options found for TBC847A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBC847A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547L-A-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | TBC847A vs BC547L-A-T92-B |
BC847AW-QF | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | TBC847A vs BC847AW-QF |
BC547L-A-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | TBC847A vs BC547L-A-T92-K |
BC847A-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | TBC847A vs BC847A-H |
BC847W-QX | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | TBC847A vs BC847W-QX |
BC847A | Small Signal Bipolar Transistor, | Taitron Components Inc | TBC847A vs BC847A |
BC547G-A-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | TBC847A vs BC547G-A-T92-K |
BC847RA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | TBC847A vs BC847RA,147 |
BC847AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | TBC847A vs BC847AT |
BC847AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | TBC847A vs BC847AW |