-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual full-duplex PECL transceiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TB5T1DW-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 22 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1080 In Stock |
|
$14.1500 | Buy Now |
DISTI #
296-16690-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5031 | Buy Now |
DISTI #
595-TB5T1DW
|
Mouser Electronics | LVDS Interface IC 5V Dual Full-Duplex PECL Transceiver RoHS: Compliant | 25 |
|
$15.9200 / $20.7700 | Buy Now |
DISTI #
86029848
|
Verical | Dual Transmitter/Receiver 16-Pin SOIC Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1301 | Americas - 1040 |
|
$14.4625 / $17.0125 | Buy Now |
DISTI #
86028894
|
Verical | Dual Transmitter/Receiver 16-Pin SOIC Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0401 | Americas - 820 |
|
$14.4625 / $17.0125 | Buy Now |
|
Rochester Electronics | TB5T1 5V Dual Full-Duplex PECL Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 1890 |
|
$11.5700 / $13.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB5T1DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TB5T1DW
Texas Instruments
5-V dual full-duplex PECL transceiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.7 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TB5T1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5T1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TB5T1DWR | Texas Instruments | $10.2239 | 5-V dual full-duplex PECL transceiver 16-SOIC -40 to 85 | TB5T1DW vs TB5T1DWR |