Part Details for TB4.7/35ME1 by Nemco Electronics Corporation
Overview of TB4.7/35ME1 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB4.7/35ME1
TB4.7/35ME1 CAD Models
TB4.7/35ME1 Part Data Attributes
|
TB4.7/35ME1
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB4.7/35ME1
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TB(M TOL,35V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TB4.7/35ME1
This table gives cross-reference parts and alternative options found for TB4.7/35ME1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB4.7/35ME1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB4.7/35MFPBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35MFPBTA |
TB4.7/35M250LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35M250LF |
TB4.7/35ME1TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35ME1TR |
TB4.7/35ME2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35ME2TA |
TB4.7/35MFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35MFTR |
TB4.7/35M250LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35M250LFTA |
TEP475M035DCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TB4.7/35ME1 vs TEP475M035DCS |
TB4.7/35M250PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35M250PBTR |
TB4.7/35M1LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35M1LFTA |
TB4.7/35ME1LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nemco Electronics Corporation | TB4.7/35ME1 vs TB4.7/35ME1LFTA |