TB300-09L5QC14
Description: Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)

Overview of TB300-09L5QC14 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TB300-09L5QC14 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB300-09L5QC14 by Eaton Corporation

TB300-09L5QC14
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
94V-0
Fastening Method
SCREW
Number of Decks
1
Number of Rows
2
Number of Ways
18
Rated Current
30 A
Rated Voltage
600 V
Safety Approval
CSA; CE; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
10 AWG
Want to compare parts?
  1. TB300-09L5QC14
    Eaton Corporation
    Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
    VS

Alternate Parts for TB300-09L5QC14

This table gives cross-reference parts and alternative options found for TB300-09L5QC14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB300-09L5QC14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB300-09L2QC14 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L5QC14 vs TB300-09L2QC14
TB300-09L4QC14 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L4QC14
TB300-09L1QC14 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L5QC14 vs TB300-09L1QC14
TB300-09L2QC14 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L2QC14
TB300-09L5QC14 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L5QC14
TB300-09L6QC14 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L6QC14
Part Number Description Manufacturer Compare
TB300-09L6QC20 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L6QC20
TB300-09L3QC19 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L3QC19
TB300-09L2QC14 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L2QC14
TB300-09SPL1 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09SPL1
TB3003209DD3 Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L5QC14 vs TB3003209DD3
TB300-09L2QC1 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L5QC14 vs TB300-09L2QC1
TB300-09L6QC2 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L6QC2
TB300-09L2QC7 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L2QC7
TB300-09L2QC4 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L5QC14 vs TB300-09L2QC4
TB300-09L3QC15 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L5QC14 vs TB300-09L3QC15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB300-09L5QC14 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB300-09L5QC14 by Eaton Corporation

  • Please alert me when TB300-09L5QC14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB300-09L5QC14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB300-09L5QC14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB300-09L5QC14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB300-09L5QC14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB300-09L5QC14 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: