TB300-09L6QC2
Description: 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK

Overview of TB300-09L6QC2 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TB300-09L6QC2 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB300-09L6QC2 by Cooper Industries

TB300-09L6QC2
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
94V-0
Fastening Method
SCREW
Number of Decks
1
Number of Rows
2
Number of Ways
18
Rated Current
30 A
Rated Voltage
600 V
Safety Approval
CSA; CE; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
10 AWG
Want to compare parts?
  1. TB300-09L6QC2
    Cooper Industries
    30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK
    VS

Alternate Parts for TB300-09L6QC2

This table gives cross-reference parts and alternative options found for TB300-09L6QC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB300-09L6QC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB300-09L4QC2 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L6QC2 vs TB300-09L4QC2
TB300-09L3QC2 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L3QC2
TB300-09L3QC2 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L6QC2 vs TB300-09L3QC2
TB300-09L1QC2 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L1QC2
TB300-09L4QC2 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L4QC2
Part Number Description Manufacturer Compare
TB300-09L6QC15 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L6QC15
TB300-09L4QC16 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L6QC2 vs TB300-09L4QC16
TB300-09L1QC11 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L1QC11
TB300-09L6QC4 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L6QC4
TB300-09SPL5 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L6QC2 vs TB300-09SPL5
TB300-09L1QC17 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L1QC17
TB300-09PL4 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L6QC2 vs TB300-09PL4
TB300-09L1QC8 30A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK Cooper Industries TB300-09L6QC2 vs TB300-09L1QC8
TB300-09L3QC18 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L6QC2 vs TB300-09L3QC18
TB300-09L5QC16 Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) Eaton Corporation TB300-09L6QC2 vs TB300-09L5QC16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB300-09L6QC2 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB300-09L6QC2 by Cooper Industries

  • Please alert me when TB300-09L6QC2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB300-09L6QC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB300-09L6QC2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB300-09L6QC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB300-09L6QC2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB300-09L6QC2 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: