TB3.3/20ME2PBTR
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of TB3.3/20ME2PBTR by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TB3.3/20ME2PBTR by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB3.3/20ME2PBTR by Nemco Electronics Corporation

TB3.3/20ME2PBTR
Nemco Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
JESD-609 Code
e0
Length
7.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Series
TB(M TOL,20V)
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Pitch
5.08 mm
Want to compare parts?
  1. TB3.3/20ME2PBTR
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for TB3.3/20ME2PBTR

This table gives cross-reference parts and alternative options found for TB3.3/20ME2PBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3.3/20ME2PBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB3.3/20M1PBTR Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Nemco Electronics Corporation TB3.3/20ME2PBTR vs TB3.3/20M1PBTR
TB3.3/20M1LFTA Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Nemco Electronics Corporation TB3.3/20ME2PBTR vs TB3.3/20M1LFTA
NDTM335M20F1TB CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TB3.3/20ME2PBTR vs NDTM335M20F1TB
TEP335M020DTS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TB3.3/20ME2PBTR vs TEP335M020DTS
TB3.3/20ME2LFTR Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Nemco Electronics Corporation TB3.3/20ME2PBTR vs TB3.3/20ME2LFTR
NDTM335M20F2F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED NIC Components Corp TB3.3/20ME2PBTR vs NDTM335M20F2F
TAP335M020SRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TB3.3/20ME2PBTR vs TAP335M020SRW
TB3.3/20M1TR Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Nemco Electronics Corporation TB3.3/20ME2PBTR vs TB3.3/20M1TR
TAP335M020DCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TB3.3/20ME2PBTR vs TAP335M020DCS
TB3.3/20M250PBTR Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Nemco Electronics Corporation TB3.3/20ME2PBTR vs TB3.3/20M250PBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB3.3/20ME2PBTR by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB3.3/20ME2PBTR by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of TB3.3/20ME2PBTR would you like to use for your alert(s)?
  • Please alert me when TB3.3/20ME2PBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB3.3/20ME2PBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB3.3/20ME2PBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB3.3/20ME2PBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB3.3/20ME2PBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB3.3/20ME2PBTR by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: