Part Details for TB3.3/20M1TR by Nemco Electronics Corporation
Overview of TB3.3/20M1TR by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB3.3/20M1TR
TB3.3/20M1TR CAD Models
TB3.3/20M1TR Part Data Attributes
|
TB3.3/20M1TR
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB3.3/20M1TR
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TB(M TOL,20V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm |
Alternate Parts for TB3.3/20M1TR
This table gives cross-reference parts and alternative options found for TB3.3/20M1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3.3/20M1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3.3/20ME2PBTR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/20M1TR vs TB3.3/20ME2PBTR |
TB3.3/20M1LFTR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/20M1TR vs TB3.3/20M1LFTR |
TAP335M020BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/20M1TR vs TAP335M020BRW |
TB3.3/20ME1PB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/20M1TR vs TB3.3/20ME1PB |
TEP335M020DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/20M1TR vs TEP335M020DTS |
TB3.3/20M1PBTR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/20M1TR vs TB3.3/20M1PBTR |
TEP335M020BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/20M1TR vs TEP335M020BRS |
TB3.3/20MFPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/20M1TR vs TB3.3/20MFPB |
TEP335M020SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB3.3/20M1TR vs TEP335M020SCS |
TB3.3/20ME1LF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, | Nemco Electronics Corporation | TB3.3/20M1TR vs TB3.3/20ME1LF |