Part Details for TB2300M-13-F by Diodes Incorporated
Overview of TB2300M-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TB2300M-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB2300M-FDICT-ND
|
DigiKey | THYRISTOR 190V 250A DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
6000 In Stock |
|
$0.3945 / $1.0500 | Buy Now |
DISTI #
TB2300M-13-F
|
Avnet Americas | Thyristor TSPD 190V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB2300M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2511 / $0.2967 | Buy Now |
DISTI #
621-TB2300M-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 190V 50A RoHS: Compliant | 0 |
|
$0.4500 / $1.0500 | Order Now |
DISTI #
TB2300M-13-F
|
Avnet Americas | Thyristor TSPD 190V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB2300M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2511 / $0.2967 | Buy Now |
DISTI #
TB2300M-13-F
|
TME | Thyristor: TSS, Urmax: 190V, SMB, SMD, reel,tape, 50A, bidirectional Min Qty: 3 | 0 |
|
$0.2210 / $0.3310 | RFQ |
DISTI #
TB2300M-13-F
|
Avnet Americas | Thyristor TSPD 190V 30A 2-Pin SMB T/R - Tape and Reel (Alt: TB2300M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2511 / $0.2967 | Buy Now |
DISTI #
TB2300M-13-F
|
Avnet Silica | Thyristor TSPD 190V 30A 2-Pin SMB T/R (Alt: TB2300M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | THYRISTOR PROTECT BIDIR 50A SMB | 21500 |
|
RFQ |
Part Details for TB2300M-13-F
TB2300M-13-F CAD Models
TB2300M-13-F Part Data Attributes:
|
TB2300M-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB2300M-13-F
Diodes Incorporated
Silicon Surge Protector, 265V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Breakover Voltage-Max | 265 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 190 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB2300M-13-F
This table gives cross-reference parts and alternative options found for TB2300M-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB2300M-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3100H-13-F | Silicon Surge Protector, 350V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB2300M-13-F vs TB3100H-13-F |
TB3100M-13-F | Silicon Surge Protector, 350V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB2300M-13-F vs TB3100M-13-F |
TISP4070H3BJR-S | Silicon Surge Protector, 70V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | TB2300M-13-F vs TISP4070H3BJR-S |
SMTPA62 | Trisil Std 50A | STMicroelectronics | TB2300M-13-F vs SMTPA62 |
SMTPA200 | Trisil Std 50A | STMicroelectronics | TB2300M-13-F vs SMTPA200 |
SMP100LC-270 | Trisil™ for telecom equipment protection | STMicroelectronics | TB2300M-13-F vs SMP100LC-270 |
TISP4265H3BJR-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | TB2300M-13-F vs TISP4265H3BJR-S |
SMTPA240 | Trisil Std 50A | STMicroelectronics | TB2300M-13-F vs SMTPA240 |
TISP4095M3BJR-S | Silicon Surge Protector, 95V V(BO) Max, 32A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | TB2300M-13-F vs TISP4095M3BJR-S |
TISP4125H3BJR-S | Silicon Surge Protector, 125V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN | Bourns Inc | TB2300M-13-F vs TISP4125H3BJR-S |