TB1.5/35ME2LFTR
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF,

Overview of TB1.5/35ME2LFTR by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TB1.5/35ME2LFTR by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB1.5/35ME2LFTR by Nemco Electronics Corporation

TB1.5/35ME2LFTR
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
JESD-609 Code
e3
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
TB(M TOL,35V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Want to compare parts?
  1. TB1.5/35ME2LFTR
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF,
    VS

Alternate Parts for TB1.5/35ME2LFTR

This table gives cross-reference parts and alternative options found for TB1.5/35ME2LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1.5/35ME2LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDTM155M35F2F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED NIC Components Corp TB1.5/35ME2LFTR vs NDTM155M35F2F
TB1.5/35M2TA Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Nemco Electronics Corporation TB1.5/35ME2LFTR vs TB1.5/35M2TA
TB1.5/35MFTA Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Nemco Electronics Corporation TB1.5/35ME2LFTR vs TB1.5/35MFTA
TB1.5/35ME1PB Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Nemco Electronics Corporation TB1.5/35ME2LFTR vs TB1.5/35ME1PB
TEP155M035SRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TB1.5/35ME2LFTR vs TEP155M035SRW
NDTM155M35F2TRF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT NIC Components Corp TB1.5/35ME2LFTR vs NDTM155M35F2TRF
TB1.5/35M2PBTR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Nemco Electronics Corporation TB1.5/35ME2LFTR vs TB1.5/35M2PBTR
XRCA42155M035AALF Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, PRO-AN Electronic Co Ltd TB1.5/35ME2LFTR vs XRCA42155M035AALF
TB1.5/35M2LFTR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Nemco Electronics Corporation TB1.5/35ME2LFTR vs TB1.5/35M2LFTR
TAP155M035SRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED Kyocera AVX Components TB1.5/35ME2LFTR vs TAP155M035SRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB1.5/35ME2LFTR by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB1.5/35ME2LFTR by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of TB1.5/35ME2LFTR would you like to use for your alert(s)?
  • Please alert me when TB1.5/35ME2LFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB1.5/35ME2LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB1.5/35ME2LFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB1.5/35ME2LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB1.5/35ME2LFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB1.5/35ME2LFTR by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: