Part Details for TB1.5/35MFTA by Nemco Electronics Corporation
Overview of TB1.5/35MFTA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB1.5/35MFTA
TB1.5/35MFTA CAD Models
TB1.5/35MFTA Part Data Attributes
|
TB1.5/35MFTA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB1.5/35MFTA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TB(M TOL,35V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TB1.5/35MFTA
This table gives cross-reference parts and alternative options found for TB1.5/35MFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1.5/35MFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM155M35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TB1.5/35MFTA vs NDTM155M35F2F |
TB1.5/35M2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TB1.5/35MFTA vs TB1.5/35M2TA |
TB1.5/35ME1PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TB1.5/35MFTA vs TB1.5/35ME1PB |
TEP155M035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB1.5/35MFTA vs TEP155M035SRW |
TB1.5/35ME2LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TB1.5/35MFTA vs TB1.5/35ME2LFTR |
NDTM155M35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TB1.5/35MFTA vs NDTM155M35F2TRF |
TB1.5/35M2PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TB1.5/35MFTA vs TB1.5/35M2PBTR |
XRCA42155M035AALF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | PRO-AN Electronic Co Ltd | TB1.5/35MFTA vs XRCA42155M035AALF |
TB1.5/35M2LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, | Nemco Electronics Corporation | TB1.5/35MFTA vs TB1.5/35M2LFTR |
TAP155M035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TB1.5/35MFTA vs TAP155M035SRS |