Part Details for TAZX336K025CSSZ0H00 by Kyocera AVX Components
Overview of TAZX336K025CSSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZX336K025CSSZ0H00
TAZX336K025CSSZ0H00 CAD Models
TAZX336K025CSSZ0H00 Part Data Attributes
|
TAZX336K025CSSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX336K025CSSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 190 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX336K025CSSZ0H00
This table gives cross-reference parts and alternative options found for TAZX336K025CSSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX336K025CSSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KC336KZXZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025CSSZ0H00 vs CWR19KC336KZXZBULK |
T429X336K025CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336K025CSSZ0H00 vs T429X336K025CHTLVL7280 |
T419X336K025AH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336K025CSSZ0H00 vs T419X336K025AH7005 |
CWR19KK336KZXBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025CSSZ0H00 vs CWR19KK336KZXBW |
T429X336K025RHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336K025CSSZ0H00 vs T429X336K025RHTLVL7610 |
T429X336K025SBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336K025CSSZ0H00 vs T429X336K025SBTLVL7005 |
T429X336K025DKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336K025CSSZ0H00 vs T429X336K025DKTLVL7005 |
T429X336K025CHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721, | KEMET Corporation | TAZX336K025CSSZ0H00 vs T429X336K025CHTLVL |
CWR29KB336KCXBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX336K025CSSZ0H00 vs CWR29KB336KCXBBULK |
T419X336K025CH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2721 | KEMET Corporation | TAZX336K025CSSZ0H00 vs T419X336K025CH7005 |