Part Details for TAZX157J010LCSC0800 by Kyocera AVX Components
Overview of TAZX157J010LCSC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX157J010LCSC0800
TAZX157J010LCSC0800 CAD Models
TAZX157J010LCSC0800 Part Data Attributes
|
TAZX157J010LCSC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX157J010LCSC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2721 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX157J010LCSC0800
This table gives cross-reference parts and alternative options found for TAZX157J010LCSC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX157J010LCSC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX157J010LSLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010LSLD0H45 |
TAZX157J010CEMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010CEMZ0845 |
TAZX157J010CCSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010CCSC0745 |
TAZX157J010CCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010CCSB0823 |
TAZX157J010CCLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010CCLC0023 |
TAZX157J010LEMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010LEMD0H00 |
TAZX157J010LFMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010LFMB0845 |
TAZX157J010LLLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010LLLD9900 |
TAZX157J010LRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010LRSC0024 |
TAZX157J010LCMT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LCSC0800 vs TAZX157J010LCMT0945 |