Part Details for TAZX157J010LRSC0024 by Kyocera AVX Components
Overview of TAZX157J010LRSC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX157J010LRSC0024
TAZX157J010LRSC0024 CAD Models
TAZX157J010LRSC0024 Part Data Attributes
|
TAZX157J010LRSC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX157J010LRSC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 700 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX157J010LRSC0024
This table gives cross-reference parts and alternative options found for TAZX157J010LRSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX157J010LRSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX157J010CCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010CCMC0823 |
TAZX157J010CCLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010CCLC0H00 |
TAZX157J010CSMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010CSMT0H00 |
TAZX157J010CBMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010CBMT0H23 |
TAZX157J010CALD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010CALD0900 |
TAZX157J010LASC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010LASC0H24 |
T429X157J010DK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | TAZX157J010LRSC0024 vs T429X157J010DK42507610 |
TAZX157J010LBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010LBSC0724 |
TAZX157J010LBST0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010LBST0H00 |
TAZX157J010LCLD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | Kyocera AVX Components | TAZX157J010LRSC0024 vs TAZX157J010LCLD0000 |