Part Details for TAZR334M004CWLDT745 by Kyocera AVX Components
Overview of TAZR334M004CWLDT745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334M004CWLDT745
TAZR334M004CWLDT745 CAD Models
TAZR334M004CWLDT745 Part Data Attributes
|
TAZR334M004CWLDT745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334M004CWLDT745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR334M004CWLDT745
This table gives cross-reference parts and alternative options found for TAZR334M004CWLDT745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334M004CWLDT745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334M004CCSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CCSZ0H23 |
TAZR334M004CCLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CCLC0H23 |
TAZR334M004CALD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CALD0923 |
TAZR334M004CWSZT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CWSZT823 |
TAZR334M004CSMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CSMT0H23 |
TAZR334M004CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CRLD0900 |
TAZR334M004CKMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CKMZ0924 |
TAZR334M004CKLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CKLD0000 |
TAZR334M004CDLC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CDLC0723 |
TAZR334M004CKMT0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334M004CWLDT745 vs TAZR334M004CKMT0724 |