TAZR334M004CRLD0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805,

Overview of TAZR334M004CRLD0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZR334M004CRLD0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZR334M004CRLD0900 by Kyocera AVX Components

TAZR334M004CRLD0900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
45000 mΩ
Height
1.2 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
2.05 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
10 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au) - electroplated
Terminal Shape
J BEND
Width
1.3 mm
Want to compare parts?
  1. TAZR334M004CRLD0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805,
    VS

Alternate Parts for TAZR334M004CRLD0900

This table gives cross-reference parts and alternative options found for TAZR334M004CRLD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334M004CRLD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZR334M004CCSZ0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CCSZ0H23
TAZR334M004CCLC0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CCLC0H23
TAZR334M004CALD0923 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CALD0923
TAZR334M004CWSZT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CWSZT823
TAZR334M004CWLDT745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CWLDT745
TAZR334M004CSMT0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CSMT0H23
TAZR334M004CKMZ0924 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CKMZ0924
TAZR334M004CKLD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CKLD0000
TAZR334M004CDLC0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CDLC0723
TAZR334M004CKMT0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 0.33uF, 0805, Kyocera AVX Components TAZR334M004CRLD0900 vs TAZR334M004CKMT0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZR334M004CRLD0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZR334M004CRLD0900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZR334M004CRLD0900 would you like to use for your alert(s)?
  • Please alert me when TAZR334M004CRLD0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZR334M004CRLD0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZR334M004CRLD0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZR334M004CRLD0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZR334M004CRLD0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZR334M004CRLD0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: