Part Details for TAZR334J004CSSZT000 by Kyocera AVX Components
Overview of TAZR334J004CSSZT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334J004CSSZT000
TAZR334J004CSSZT000 CAD Models
TAZR334J004CSSZT000 Part Data Attributes
|
TAZR334J004CSSZT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334J004CSSZT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 10 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR334J004CSSZT000
This table gives cross-reference parts and alternative options found for TAZR334J004CSSZT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334J004CSSZT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334J004CWLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CWLB0924 |
TAZR334J004CWSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CWSC0023 |
TAZR334J004CDMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CDMZ0700 |
TAZR334J004CGMC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CGMC0823 |
TAZR334J004CBSZT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CBSZT023 |
TAZR334J004CCLD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CCLD0924 |
TAZR334J004CGSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CGSZ0H00 |
TAZR334J004CWMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CWMT0H00 |
TAZR334J004CRSBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CRSBT900 |
TAZR334J004CBSCT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CSSZT000 vs TAZR334J004CBSCT745 |