Part Details for TAZR334J004CCLD0924 by Kyocera AVX Components
Overview of TAZR334J004CCLD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR334J004CCLD0924
TAZR334J004CCLD0924 CAD Models
TAZR334J004CCLD0924 Part Data Attributes
|
TAZR334J004CCLD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR334J004CCLD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR334J004CCLD0924
This table gives cross-reference parts and alternative options found for TAZR334J004CCLD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR334J004CCLD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR334J004CRST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CRST0924 |
TAZR334J004CDST0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CDST0H45 |
TAZR334J004CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CWSZ0000 |
TAZR334J004CWLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CWLZ0H23 |
TAZR334J004CESB0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CESB0923 |
TAZR334J004CFSC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CFSC0745 |
TAZR334J004CCSD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CCSD0945 |
TAZR334J004CGMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CGMZ0945 |
TAZR334J004CKST0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CKST0024 |
TAZR334J004CSMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAZR334J004CCLD0924 vs TAZR334J004CSMZ0023 |