TAZR105J010CFSC0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805,

Overview of TAZR105J010CFSC0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZR105J010CFSC0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZR105J010CFSC0900 by Kyocera AVX Components

TAZR105J010CFSC0900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.2 mm
JESD-609 Code
e4
Length
2.05 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/4
Size Code
0805
Surface Mount
YES
Terminal Finish
Gold (Au) - electroplated
Terminal Shape
J BEND
Width
1.3 mm
Want to compare parts?
  1. TAZR105J010CFSC0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805,
    VS

Alternate Parts for TAZR105J010CFSC0900

This table gives cross-reference parts and alternative options found for TAZR105J010CFSC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105J010CFSC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZR105J010CRSBT945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CRSBT945
TAZR105J010CRSDT800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CRSDT800
TAZR105J010CBMZ0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CBMZ0H00
TAZR105J010CSLCT045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CSLCT045
TAZR105J010CFLT0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CFLT0H45
TAZR105J010CGLC0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CGLC0845
TAZR105J010CSSZT045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CSSZT045
TAZR105J010CSSDT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CSSDT723
TAZR105J010CKMC0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CKMC0700
TAZR105J010CFMD0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, Kyocera AVX Components TAZR105J010CFSC0900 vs TAZR105J010CFMD0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZR105J010CFSC0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZR105J010CFSC0900 by Kyocera AVX Components

  • Please alert me when TAZR105J010CFSC0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZR105J010CFSC0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZR105J010CFSC0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZR105J010CFSC0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZR105J010CFSC0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZR105J010CFSC0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: