Part Details for TAZR105J010CGLC0845 by Kyocera AVX Components
Overview of TAZR105J010CGLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZR105J010CGLC0845
TAZR105J010CGLC0845 CAD Models
TAZR105J010CGLC0845 Part Data Attributes
|
TAZR105J010CGLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZR105J010CGLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAZR105J010CGLC0845
This table gives cross-reference parts and alternative options found for TAZR105J010CGLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZR105J010CGLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZR105J010CEMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CEMC0724 |
TAZR105J010CKLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CKLD0045 |
TAZR105J010CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CRLD0945 |
TAZR105J010CLSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CLSB0H45 |
TAZR105J010CBMD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CBMD0924 |
TAZR105J010CCSC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CCSC0045 |
TAZR105J010CGMC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CGMC0700 |
TAZR105J010CFMT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CFMT0700 |
TAZR105J010CEMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CEMT0H00 |
TAZR105J010CRMD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0805, | Kyocera AVX Components | TAZR105J010CGLC0845 vs TAZR105J010CRMD0845 |