Part Details for TAZH686M006CBST0023 by Kyocera AVX Components
Overview of TAZH686M006CBST0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH686M006CBST0023
TAZH686M006CBST0023 CAD Models
TAZH686M006CBST0023 Part Data Attributes
|
TAZH686M006CBST0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH686M006CBST0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH686M006CBST0023
This table gives cross-reference parts and alternative options found for TAZH686M006CBST0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH686M006CBST0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686M006CGSB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006CGSB0024 |
TAZH686M006LASB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006LASB0023 |
TAZH686M006CWSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006CWSZ0824 |
T4ZH686M006LWLB4924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH686M006CBST0023 vs T4ZH686M006LWLB4924 |
TAZH686M006CGSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006CGSZ0923 |
TAZH686M006CALC9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006CALC9900 |
TAZH686M006CRSCT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006CRSCT945 |
TAZH686M006LCMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006LCMZ0045 |
TAZH686M006CRLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CBST0023 vs TAZH686M006CRLZ0723 |
T429H686M006SC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915 | KEMET Corporation | TAZH686M006CBST0023 vs T429H686M006SC42527280 |