Part Details for TAZH686M006CRLZ0723 by Kyocera AVX Components
Overview of TAZH686M006CRLZ0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH686M006CRLZ0723
TAZH686M006CRLZ0723 CAD Models
TAZH686M006CRLZ0723 Part Data Attributes
|
TAZH686M006CRLZ0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH686M006CRLZ0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH686M006CRLZ0723
This table gives cross-reference parts and alternative options found for TAZH686M006CRLZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH686M006CRLZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686M006CBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006CBLC0000 |
T409H686M006AC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915 | KEMET Corporation | TAZH686M006CRLZ0723 vs T409H686M006AC42527005 |
TAZH686M006LWSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LWSBT000 |
TAZH686M006LWLB5H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LWLB5H24 |
TAZH686M006LSSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LSSZ0800 |
TAZH686M006LSMD0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LSMD0745 |
TAZH686M006LSLT0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LSLT0700 |
TAZH686M006LSLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LSLC0800 |
TAZH686M006LRMT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LRMT0823 |
TAZH686M006LRMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 68uF, 2915, | Kyocera AVX Components | TAZH686M006CRLZ0723 vs TAZH686M006LRMD0H45 |