Datasheets
TAZH475M050LGLZ0924 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915,

Part Details for TAZH475M050LGLZ0924 by Kyocera AVX Components

Overview of TAZH475M050LGLZ0924 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZH475M050LGLZ0924

TAZH475M050LGLZ0924 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZH475M050LGLZ0924 Part Data Attributes

TAZH475M050LGLZ0924 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZH475M050LGLZ0924 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2915
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 2.79 mm
JESD-609 Code e4
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55365/11
Size Code 2915
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 3.81 mm

Alternate Parts for TAZH475M050LGLZ0924

This table gives cross-reference parts and alternative options found for TAZH475M050LGLZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH475M050LGLZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T409H475M050PC4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP KEMET Corporation TAZH475M050LGLZ0924 vs T409H475M050PC4250
TAZH475M050CCMC0724 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050CCMC0724
TAZH475M050CSLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050CSLZ0023
TAZH475M050CSLC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050CSLC0745
TAZH475M050CRSZ0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050CRSZ0H45
TAZH475M050CDMT0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050CDMT0700
TAZH475M050CRLC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050CRLC0H45
TAZH475M050CKLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050CKLB0023
T429H475M050TH4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, KEMET Corporation TAZH475M050LGLZ0924 vs T429H475M050TH4251
TAZH475M050LDMD0000 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, Kyocera AVX Components TAZH475M050LGLZ0924 vs TAZH475M050LDMD0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZH475M050LGLZ0924 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZH475M050LGLZ0924 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZH475M050LGLZ0924 would you like to use for your alert(s)?
  • Please alert me when TAZH475M050LGLZ0924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZH475M050LGLZ0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZH475M050LGLZ0924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZH475M050LGLZ0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZH475M050LGLZ0924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZH475M050LGLZ0924 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: