Part Details for TAZH475M050CCMC0724 by Kyocera AVX Components
Overview of TAZH475M050CCMC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH475M050CCMC0724
TAZH475M050CCMC0724 CAD Models
TAZH475M050CCMC0724 Part Data Attributes
|
TAZH475M050CCMC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH475M050CCMC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH475M050CCMC0724
This table gives cross-reference parts and alternative options found for TAZH475M050CCMC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH475M050CCMC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NC475MDHZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475M050CCMC0724 vs CWR29NC475MDHZTR |
CWR29NC475MBHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH475M050CCMC0724 vs CWR29NC475MBHZTR13 |
TAZH475M050CDSD0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475M050CCMC0724 vs TAZH475M050CDSD0945 |
T497H475M050CC611B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH475M050CCMC0724 vs T497H475M050CC611B7610 |
T429H475M050BH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH475M050CCMC0724 vs T429H475M050BH7640 |
T429H475M050TK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | KEMET Corporation | TAZH475M050CCMC0724 vs T429H475M050TK4251 |
T409H475M050MC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915 | KEMET Corporation | TAZH475M050CCMC0724 vs T409H475M050MC42527005 |
TAZH475M050CFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475M050CCMC0724 vs TAZH475M050CFSC0H45 |
TAZH475M050CGSB0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2915, | Kyocera AVX Components | TAZH475M050CCMC0724 vs TAZH475M050CGSB0823 |
T429H475M050PH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH475M050CCMC0724 vs T429H475M050PH4250WAFL |