Part Details for TAZH447J004LSLD0923 by Kyocera AVX Components
Overview of TAZH447J004LSLD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH447J004LSLD0923
TAZH447J004LSLD0923 CAD Models
TAZH447J004LSLD0923 Part Data Attributes
|
TAZH447J004LSLD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH447J004LSLD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAZH447J004LSLD0923
This table gives cross-reference parts and alternative options found for TAZH447J004LSLD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH447J004LSLD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH447J004LSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004LSLB0945 |
TAZH447J004LSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004LSLD0800 |
TAZH447J004LBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004LBLD0823 |
TAZH447J004CBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004CBSC0800 |
TAZH477J004CRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH477J004CRSC9045 |
TAZH447J004CRSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004CRSZ0900 |
TAZH447J004CRLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004CRLC0900 |
TAZH447J004LSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004LSSB0900 |
TAZH447J004LRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004LRSB0824 |
TAZH447J004LBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLD0923 vs TAZH447J004LBSB0923 |