Part Details for TAZH447J004LSLB0945 by Kyocera AVX Components
Overview of TAZH447J004LSLB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH447J004LSLB0945
TAZH447J004LSLB0945 CAD Models
TAZH447J004LSLB0945 Part Data Attributes
|
TAZH447J004LSLB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH447J004LSLB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAZH447J004LSLB0945
This table gives cross-reference parts and alternative options found for TAZH447J004LSLB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH447J004LSLB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH477J004LBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH477J004LBSD9024 |
TAZH447J004LBLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH447J004LBLZ0900 |
TAZH477J004CRSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH477J004CRSD9045 |
TAZH447J004LRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH447J004LRLB0845 |
TAZH477J004CBLB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH477J004CBLB9023 |
TAZH477J004CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH477J004CSLB9000 |
TAZH447J004LBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH447J004LBLZ0000 |
TAZH447J004LRLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH447J004LRLB0024 |
TAZH447J004LBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH447J004LBSB0845 |
TAZH477J004LRB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH447J004LSLB0945 vs TAZH477J004LRB0823 |